Part Details for 0191640044 by Molex
Overview of 0191640044 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191640044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18426-ND
|
DigiKey | CONN SPLICE 14-16 AWG CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
254052 In Stock |
|
$0.5261 / $1.0500 | Buy Now |
DISTI #
0191640044
|
Avnet Americas | Splice Terminal 14-16AWG 38.1mm Tin Box - Bulk (Alt: 0191640044) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 37752 |
|
$0.2576 | Buy Now |
DISTI #
MOL19164-0044
|
Heilind Electronics | PERMA-SEAL BUTT SPLICE (SBB-1 -14) | Americas - 42893 in Stock90000 On Order |
|
$0.2629 / $0.3323 | Buy Now |
DISTI #
19164-0044
|
TTI | Terminals BUTT SPLICE 14-16 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 17 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.3000 | Buy Now |
DISTI #
0191640044
|
Avnet Americas | Splice Terminal 14-16AWG 38.1mm Tin Box - Bulk (Alt: 0191640044) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 37752 |
|
$0.2576 | Buy Now |
DISTI #
0191640044
|
Avnet Americas | Splice Terminal 14-16AWG 38.1mm Tin Box - Bulk (Alt: 0191640044) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 37752 |
|
$0.2576 | Buy Now |
DISTI #
MOL19164-0044
|
Interstate Connecting Components | PERMA-SEAL BUTT SPLICE (SBB-1 -14) | 714915000 On Order |
|
$0.2629 / $0.3323 | Buy Now |
DISTI #
000000000000695247
|
Sager | Terminals BUTT-SPL 16-14 H/S BLU Min Qty: 1 | 9207 |
|
$0.2429 / $0.3202 | Buy Now |
DISTI #
0191640044
|
Avnet Asia | Splice Terminal 14-16AWG 38.1mm Tin Box (Alt: 0191640044) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0191640044
0191640044 CAD Models
0191640044 Part Data Attributes
|
0191640044
Molex
Buy Now
Datasheet
|
Compare Parts:
0191640044
Molex
CONN SPLICE 14-16 AWG CRIMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | WIRE TERMINAL |