Part Details for 0191640048 by Molex
Overview of 0191640048 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191640048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0191640048-ND
|
DigiKey | CONN QC TAB 14-16AWG 0.250 CRIMP Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
7697 In Stock |
|
$0.6444 / $1.2900 | Buy Now |
DISTI #
0191640048
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG M 40.39mm 11.43mm Tin Box - Bulk (Alt: 0191640048) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5217 / $0.6951 | Buy Now |
DISTI #
MOL19164-0048
|
Heilind Electronics | 16-14 MALE COUPLER PERMA-SEAL (SBB-9262) | Americas - 3064 in Stock24000 On Order |
|
$0.4481 / $0.5664 | Buy Now |
DISTI #
19164-0048
|
TTI | Terminals ML QUICK DISCONNECT 6.35MM 14-16AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk |
Americas - 7073 In Stock |
|
$0.4130 / $0.5260 | Buy Now |
DISTI #
0191640048
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG M 40.39mm 11.43mm Tin Box - Bulk (Alt: 0191640048) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5217 / $0.6951 | Buy Now |
DISTI #
0191640048
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG M 40.39mm 11.43mm Tin Box - Bulk (Alt: 0191640048) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5217 / $0.6951 | Buy Now |
DISTI #
MOL19164-0048
|
Interstate Connecting Components | 16-14 MALE COUPLER PERMA-SEAL (SBB-9262) | 6134800 On Order |
|
$0.4481 / $0.5664 | Buy Now |
DISTI #
000000000000695251
|
Sager | Terminals FTAB-DSC 16-14 250X032 H/S BLU Min Qty: 1 | 0 |
|
$0.5085 / $0.7627 | Buy Now |
Part Details for 0191640048
0191640048 CAD Models
0191640048 Part Data Attributes
|
0191640048
Molex
Buy Now
|
Compare Parts:
0191640048
Molex
|
Samacsys Manufacturer | Molex |