Part Details for 0191640049 by Molex
Overview of 0191640049 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 0191640049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0191640049CT-ND
|
DigiKey | CONN QC TAB 14-16AWG 0.250 CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1704 In Stock |
|
$0.6309 / $1.4100 | Buy Now |
DISTI #
0191640049
|
Avnet Americas | Quick Disconnect Terminal 14AWG M Zinc Chromate T/R - Tape and Reel (Alt: 0191640049) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.5963 / $0.8361 | Buy Now |
DISTI #
MOL19164-0049
|
Heilind Electronics | FIQD MALE COUPLER PERMA-S. TP (SBB-9262 | Americas - 21375 in Stock42000 On Order |
|
$0.5550 / $0.5991 | Buy Now |
DISTI #
0191640049
|
Avnet Americas | Quick Disconnect Terminal 14AWG M Zinc Chromate T/R - Tape and Reel (Alt: 0191640049) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.5963 / $0.8361 | Buy Now |
DISTI #
0191640049
|
Avnet Americas | Quick Disconnect Terminal 14AWG M Zinc Chromate T/R - Tape and Reel (Alt: 0191640049) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.5963 / $0.8361 | Buy Now |
DISTI #
MOL19164-0049
|
Interstate Connecting Components | FIQD MALE COUPLER PERMA-S. TP (SBB-9262 | 49879800 On Order |
|
$0.5550 / $0.5991 | Buy Now |
Part Details for 0191640049
0191640049 CAD Models
0191640049 Part Data Attributes
|
0191640049
Molex
Buy Now
Datasheet
|
Compare Parts:
0191640049
Molex
CONN QC TAB 14-16AWG 0.250 CRIMP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |