Part Details for 0191640050 by Molex
Overview of 0191640050 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 0191640050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18431-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.250 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
9679 In Stock |
|
$0.6047 / $1.2100 | Buy Now |
DISTI #
0191640050
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 37.08mm 9.65mm Tin Box - Bulk (Alt: 0191640050) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3785 / $0.4169 | Buy Now |
DISTI #
MOL19164-0050
|
Heilind Electronics | 16-14 FEM COUPLER PERMA-SEAL SBB-9263) | Americas - 27739 in Stock |
|
$0.3576 / $0.4520 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 3000 |
|
$0.9313 / $2.2714 | Buy Now |
DISTI #
19164-0050
|
TTI | Terminals COUPLER 14-16 AWG FEMALE RoHS: Compliant pbFree: Pb-Free Min Qty: 14 Package Multiple: 1 Container: Bulk |
Americas - 10529 In Stock |
|
$0.3500 / $0.3740 | Buy Now |
DISTI #
0191640050
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 37.08mm 9.65mm Tin Box - Bulk (Alt: 0191640050) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3785 / $0.4169 | Buy Now |
DISTI #
0191640050
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 37.08mm 9.65mm Tin Box - Bulk (Alt: 0191640050) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3785 / $0.4169 | Buy Now |
DISTI #
MOL19164-0050
|
Interstate Connecting Components | 16-14 FEM COUPLER PERMA-SEAL SBB-9263) | 5548 |
|
$0.3576 / $0.4520 | Buy Now |
DISTI #
0191640050
|
Power and Signal Group | Perma-Seal™ Female Quick Disconnect Receptacle for 14-16 AWG Wire, Tab Size 6.35 x 0.81mm | 23000 |
|
$0.3686 | RFQ |
DISTI #
000000000000695253
|
Sager | Terminals FREC-DSC 16-14 250X032 H/S BLU Min Qty: 1 | 3720 |
|
$0.3305 / $0.4356 | Buy Now |