Part Details for 0191640052 by Molex
Overview of 0191640052 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 0191640052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12981-ND
|
DigiKey | CONN TERM RCPT 18-22AWG CRIMP Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
4276 In Stock |
|
$0.5676 / $1.1400 | Buy Now |
DISTI #
0191640052
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 40.1mm 7.36mm Tin Bag - Bulk (Alt: 0191640052) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5062 / $0.6744 | Buy Now |
DISTI #
MOL19164-0052
|
Heilind Electronics | NYL. SNAP PLUG REC. PERMA-SEA (SBRA-815 | Americas - 7500 in Stock9000 On Order |
|
$0.4782 / $0.6045 | Buy Now |
DISTI #
19164-0052
|
TTI | Terminals SSKT-DSC 22-18 156 H/S RED RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk |
Americas - 7762 In Stock |
|
$0.4780 / $0.5800 | Buy Now |
DISTI #
0191640052
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 40.1mm 7.36mm Tin Bag - Bulk (Alt: 0191640052) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5062 / $0.6744 | Buy Now |
DISTI #
0191640052
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 40.1mm 7.36mm Tin Bag - Bulk (Alt: 0191640052) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5062 / $0.6744 | Buy Now |
DISTI #
MOL19164-0052
|
Interstate Connecting Components | NYL. SNAP PLUG REC. PERMA-SEA (SBRA-815 | 15001800 On Order |
|
$0.4782 / $0.6045 | Buy Now |
DISTI #
0191640052
|
Avnet Asia | Quick Disconnect Terminal 18-22AWG F 40.1mm 7.36mm Tin Bag (Alt: 0191640052) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 4 Days | 0 |
|
RFQ |
Part Details for 0191640052
0191640052 CAD Models
0191640052 Part Data Attributes
|
0191640052
Molex
Buy Now
Datasheet
|
Compare Parts:
0191640052
Molex
CONN TERM RCPT 18-22AWG CRIMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | BULLET TERMINAL |