Part Details for 0191640059 by Molex
Overview of 0191640059 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 0191640059
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0191640059-ND
|
DigiKey | CONN QC RCPT 10-12AWG 0.250 Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
145 In Stock |
|
$0.5272 / $1.0500 | Buy Now |
DISTI #
0191640059
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG F 34.5mm 7.75mm Tin Bag - Bulk (Alt: 0191640059) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4206 / $0.5605 | Buy Now |
DISTI #
MOL19164-0059
|
Heilind Electronics | QD PERMA-SEAL .250 X .032 (SC 2143) | Americas - 0 in Stock |
|
$0.3973 / $0.4880 | Buy Now |
DISTI #
19164-0059
|
TTI | Terminals FEMALE QD 10-12 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk |
Americas - 2284 In Stock |
|
$0.3930 / $0.5030 | Buy Now |
DISTI #
0191640059
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG F 34.5mm 7.75mm Tin Bag - Bulk (Alt: 0191640059) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4206 / $0.5605 | Buy Now |
DISTI #
0191640059
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG F 34.5mm 7.75mm Tin Bag - Bulk (Alt: 0191640059) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4206 / $0.5605 | Buy Now |
Part Details for 0191640059
0191640059 CAD Models
0191640059 Part Data Attributes
|
0191640059
Molex
Buy Now
Datasheet
|
Compare Parts:
0191640059
Molex
Push-On Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |