Part Details for 0191640060 by Molex
Overview of 0191640060 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 0191640060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0191640060-ND
|
DigiKey | CONN RING CIRC 10-12AWG #4 CRIMP Min Qty: 2000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5318 | Buy Now |
DISTI #
0191640060
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 35.1mm 9.9mm Tin - Bulk (Alt: 0191640060) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4584 / $0.6107 | Buy Now |
DISTI #
MOL19164-0060
|
Heilind Electronics | RING PERMA-SEAL (SC-228-04) | Americas - 750 in Stock |
|
$0.4330 / $0.5318 | Buy Now |
DISTI #
0191640060
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 35.1mm 9.9mm Tin - Bulk (Alt: 0191640060) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4584 / $0.6107 | Buy Now |
DISTI #
0191640060
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 35.1mm 9.9mm Tin - Bulk (Alt: 0191640060) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4584 / $0.6107 | Buy Now |
DISTI #
MOL19164-0060
|
Interstate Connecting Components | RING PERMA-SEAL (SC-228-04) | 250 |
|
$0.4330 / $0.5318 | Buy Now |
Part Details for 0191640060
0191640060 CAD Models
0191640060 Part Data Attributes
|
0191640060
Molex
Buy Now
Datasheet
|
Compare Parts:
0191640060
Molex
CONN RING CIRC 10-12AWG #4 CRIMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL |