Part Details for 0191640063 by Molex
Overview of 0191640063 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 0191640063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13799-ND
|
DigiKey | CONN RING CIRC 10-12AWG #10 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
9706 In Stock |
|
$0.4687 / $1.0200 | Buy Now |
DISTI #
0191640063
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 35.1mm 9.9mm Electro-Tin Bag - Bulk (Alt: 0191640063) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4557 / $0.6071 | Buy Now |
DISTI #
MOL19164-0063
|
Heilind Electronics | RING PERMA-SEAL (SC-228-10) | Americas - 2218 in Stock16500 On Order |
|
$0.4305 / $0.5442 | Buy Now |
DISTI #
19164-0063
|
TTI | Terminals RING PERMASEAL RoHS: Compliant pbFree: Pb-Free Min Qty: 11 Package Multiple: 1 Container: Bulk |
Americas - 7153 In Stock |
|
$0.3660 / $0.4680 | Buy Now |
DISTI #
0191640063
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 35.1mm 9.9mm Electro-Tin Bag - Bulk (Alt: 0191640063) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4557 / $0.6071 | Buy Now |
DISTI #
0191640063
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 35.1mm 9.9mm Electro-Tin Bag - Bulk (Alt: 0191640063) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4557 / $0.6071 | Buy Now |
DISTI #
MOL19164-0063
|
Interstate Connecting Components | RING PERMA-SEAL (SC-228-10) | 4433300 On Order |
|
$0.4305 / $0.5442 | Buy Now |
Part Details for 0191640063
0191640063 CAD Models
0191640063 Part Data Attributes
|
0191640063
Molex
Buy Now
Datasheet
|
Compare Parts:
0191640063
Molex
CONN RING CIRC 10-12AWG #10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | RING TERMINAL |