Part Details for 0191640066 by Molex
Overview of 0191640066 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191640066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0191640066-ND
|
DigiKey | CONN RING CIRC 10-12AWG #1/4 Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
8671 In Stock |
|
$0.6151 / $1.2300 | Buy Now |
DISTI #
0191640066
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 39.4mm 13.7mm Tin Box - Bulk (Alt: 0191640066) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4919 / $0.6553 | Buy Now |
DISTI #
MOL19164-0066
|
Heilind Electronics | RING PERMA-SEAL (SC-230-14) | Americas - 28995 in Stock |
|
$0.4646 / $0.5874 | Buy Now |
|
Quest Components | 286 |
|
$0.6240 / $1.5600 | Buy Now | |
DISTI #
19164-0066
|
TTI | Terminals RING TONGUE STUD 1/4 10-12 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 11 Package Multiple: 1 Container: Bulk |
Americas - 17970 In Stock |
|
$0.4720 | Buy Now |
DISTI #
0191640066
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 39.4mm 13.7mm Tin Box - Bulk (Alt: 0191640066) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4919 / $0.6553 | Buy Now |
DISTI #
0191640066
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 39.4mm 13.7mm Tin Box - Bulk (Alt: 0191640066) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4919 / $0.6553 | Buy Now |
DISTI #
MOL19164-0066
|
Interstate Connecting Components | RING PERMA-SEAL (SC-230-14) | 5799 |
|
$0.4646 / $0.5874 | Buy Now |
DISTI #
000000000000695268
|
Sager | Terminals RING PERMA-SEAL (SC-230-14) Min Qty: 1 | 0 |
|
$0.4793 / $0.7189 | Buy Now |
DISTI #
0191640066
|
Avnet Asia | Ring Tongue Terminal 10-12AWG 39.4mm 13.7mm Tin Box (Alt: 0191640066) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 2 Days | 0 |
|
RFQ |