Part Details for 0191640067 by Molex
Overview of 0191640067 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191640067
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0191640067-ND
|
DigiKey | CONN RING CIRC 10-12AWG #5/16 Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
10408 In Stock |
|
$0.6151 / $1.2300 | Buy Now |
DISTI #
0191640067
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 39.4mm 13.7mm Tin Box - Bulk (Alt: 0191640067) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4919 / $0.6553 | Buy Now |
DISTI #
MOL19164-0067
|
Heilind Electronics | RING PERMA-SEAL (SC-230-56) | Americas - 2528 in Stock19500 On Order |
|
$0.5111 / $0.6460 | Buy Now |
DISTI #
19164-0067
|
TTI | Terminals RING TNG STUD 5/16 10-12 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Bulk |
Americas - 5500 In Stock |
|
$0.5600 / $0.6550 | Buy Now |
DISTI #
0191640067
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 39.4mm 13.7mm Tin Box - Bulk (Alt: 0191640067) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4919 / $0.6553 | Buy Now |
DISTI #
0191640067
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 39.4mm 13.7mm Tin Box - Bulk (Alt: 0191640067) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4919 / $0.6553 | Buy Now |
DISTI #
MOL19164-0067
|
Interstate Connecting Components | RING PERMA-SEAL (SC-230-56) | 5053900 On Order |
|
$0.5111 / $0.6460 | Buy Now |
DISTI #
000000000000695269
|
Sager | Terminals RING PERMA-SEAL (SC-230-56) Min Qty: 1 | 0 |
|
$0.4793 / $0.7189 | Buy Now |