-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0191640068-ND
|
DigiKey | CONN RING CIRC 10-12AWG #3/8 Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
17410 In Stock |
|
$0.6444 / $1.2900 | Buy Now |
DISTI #
0191640068
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 39.4mm 15.2mm Tin Box - Bulk (Alt: 0191640068) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5121 / $0.6824 | Buy Now |
DISTI #
MOL 19164-0068
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 39.4mm 15.2mm Tin Box - Bulk (Alt: MOL 19164-0068) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 25 Factory Stock |
|
RFQ | |
DISTI #
55H4968
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 39.4mm 15.2mm Tin Box - Bulk (Alt: 55H4968) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 4195 Partner Stock |
|
$0.8410 / $1.2700 | Buy Now |
DISTI #
MOL19164-0068
|
Heilind Electronics | RING PERMA-SEAL (SC-240-38) | Americas - 12171 in Stock24000 On Order |
|
$0.5321 / $0.6727 | Buy Now |
|
Quest Components | 135 |
|
$0.8140 / $1.6280 | Buy Now | |
DISTI #
19164-0068
|
TTI | Terminals SC-240-38 RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk |
Americas - 26847 In Stock |
|
$0.4560 / $0.6020 | Buy Now |
DISTI #
0191640068
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 39.4mm 15.2mm Tin Box - Bulk (Alt: 0191640068) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5121 / $0.6824 | Buy Now |
DISTI #
MOL 19164-0068
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 39.4mm 15.2mm Tin Box - Bulk (Alt: MOL 19164-0068) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 25 Factory Stock |
|
RFQ | |
DISTI #
55H4968
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 39.4mm 15.2mm Tin Box - Bulk (Alt: 55H4968) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 4195 Partner Stock |
|
$0.8410 / $1.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy