Part Details for 0191640075 by Molex
Overview of 0191640075 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 0191640075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0191640075-ND
|
DigiKey | CONN QC TAB 10-12AWG 0.250 CRIMP Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
14568 In Stock |
|
$0.6875 / $1.0500 | Buy Now |
DISTI #
0191640075
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG M 40.39mm 11.68mm Tin Box - Bulk (Alt: 0191640075) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6500 / $0.8660 | Buy Now |
DISTI #
MOL19164-0075
|
Heilind Electronics | SC-9280 12-10 MALE COUPLER PE MA- | Americas - 3591 in Stock |
|
$0.7428 / $0.9391 | Buy Now |
DISTI #
19164-0075
|
TTI | Terminals MALE COUPLER 10-12 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 245 In Stock |
|
$0.7070 / $0.7420 | Buy Now |
DISTI #
0191640075
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG M 40.39mm 11.68mm Tin Box - Bulk (Alt: 0191640075) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6500 / $0.8660 | Buy Now |
DISTI #
0191640075
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG M 40.39mm 11.68mm Tin Box - Bulk (Alt: 0191640075) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6500 / $0.8660 | Buy Now |
DISTI #
MOL19164-0075
|
Interstate Connecting Components | SC-9280 12-10 MALE COUPLER PE MA- | 838 |
|
$0.7428 / $0.9391 | Buy Now |
DISTI #
000000000000695277
|
Sager | Terminals FTAB-DSC 12-10 250X032 H/S YEL Min Qty: 1 | 798 |
|
$0.6968 / $0.9501 | Buy Now |
Part Details for 0191640075
0191640075 CAD Models
0191640075 Part Data Attributes
|
0191640075
Molex
Buy Now
Datasheet
|
Compare Parts:
0191640075
Molex
Push-On Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 6 Weeks | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |