Part Details for 0191640076 by Molex
Overview of 0191640076 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191640076
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18433-ND
|
DigiKey | CONN QC RCPT 10-12AWG 0.250 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
38639 In Stock |
|
$0.6401 / $0.9800 | Buy Now |
DISTI #
0191640076
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG F Tin Box - Bulk (Alt: 0191640076) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6688 / $0.8911 | Buy Now |
DISTI #
02N2870
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG F Tin Box - Bulk (Alt: 02N2870) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 190 Partner Stock |
|
$0.9260 / $1.3100 | Buy Now |
DISTI #
MOL19164-0076
|
Heilind Electronics | 12-10 FEM COUPLER PERMA-SEAL SC-9281) | Americas - 18567 in Stock13500 On Order |
|
$0.5221 / $0.6600 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 1502 |
|
$0.9266 / $2.8080 | Buy Now |
|
Quest Components | 1201 |
|
$1.0296 / $3.7440 | Buy Now | |
DISTI #
19164-0076
|
TTI | Terminals COUPLER 10-12 AWG FEMALE RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 3265 In Stock |
|
$0.5800 / $0.7600 | Buy Now |
DISTI #
0191640076
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG F Tin Box - Bulk (Alt: 0191640076) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6688 / $0.8911 | Buy Now |
DISTI #
02N2870
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG F Tin Box - Bulk (Alt: 02N2870) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 190 Partner Stock |
|
$0.9260 / $1.3100 | Buy Now |
DISTI #
0191640076
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG F Tin Box - Bulk (Alt: 0191640076) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6688 / $0.8911 | Buy Now |
Part Details for 0191640076
0191640076 CAD Models
0191640076 Part Data Attributes
|
0191640076
Molex
Buy Now
|
Compare Parts:
0191640076
Molex
|
Samacsys Manufacturer | Molex |