Part Details for 0191640077 by Molex
Overview of 0191640077 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 0191640077
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18950-ND
|
DigiKey | CONN SPLICE 10-12 TO 14-16 AWG Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1376 In Stock |
|
$1.4038 / $2.7100 | Buy Now |
DISTI #
55H4977
|
Avnet Americas | Splice Terminal 10-16AWG 43.18mm Tin Box - Bulk (Alt: 55H4977) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 1009 Partner Stock |
|
$2.0000 / $2.6900 | Buy Now |
DISTI #
MOL19164-0077
|
Heilind Electronics | PERMA-SEAL STEP DOWN BUTT SPL (SCB-646) | Americas - 30792 in Stock |
|
$0.8264 / $1.0447 | Buy Now |
DISTI #
19164-0077
|
TTI | Terminals BUTT SPLICE 10-12 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 10073 In Stock |
|
$0.8300 / $1.1000 | Buy Now |
DISTI #
55H4977
|
Avnet Americas | Splice Terminal 10-16AWG 43.18mm Tin Box - Bulk (Alt: 55H4977) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 1009 Partner Stock |
|
$2.0000 / $2.6900 | Buy Now |
DISTI #
55H4977
|
Avnet Americas | Splice Terminal 10-16AWG 43.18mm Tin Box - Bulk (Alt: 55H4977) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 1009 Partner Stock |
|
$2.0000 / $2.6900 | Buy Now |
DISTI #
MOL19164-0077
|
Interstate Connecting Components | PERMA-SEAL STEP DOWN BUTT SPL (SCB-646) | 5132 |
|
$0.8264 / $1.0447 | Buy Now |
DISTI #
0191640077
|
Power and Signal Group | Perma-Seal™ Step Down Butt Splice from 10-12 AWG to 14-16 AWG | 500 |
|
$0.8518 | RFQ |
DISTI #
000000000000695279
|
Sager | Terminals SDWN-SPL 10>16 H/S YEL Min Qty: 1 | 651 |
|
$0.7637 / $1.0100 | Buy Now |
Part Details for 0191640077
0191640077 CAD Models
0191640077 Part Data Attributes
|
0191640077
Molex
Buy Now
Datasheet
|
Compare Parts:
0191640077
Molex
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Terminal and Terminal Block Type | BUTT TERMINAL |