Part Details for 0191640079 by Molex
Overview of 0191640079 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 0191640079
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0191640079-ND
|
DigiKey | CONN SPLICE 8 AWG CRIMP Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
672 In Stock |
|
$1.2585 / $2.4300 | Buy Now |
DISTI #
0191640079
|
Avnet Americas | Butt Splice Terminal 8AWG 52.4mm Tin Bag - Bulk (Alt: 0191640079) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1351 / $1.3765 | Buy Now |
DISTI #
MOL19164-0079
|
Heilind Electronics | PERMA-SEAL BUTT SPLICE (SD-35 ) | Americas - 1808 in Stock |
|
$1.1945 / $1.5100 | Buy Now |
DISTI #
19164-0079
|
TTI | Terminals SD-354 RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Box |
Americas - 2846 In Stock |
|
$1.0000 / $1.1600 | Buy Now |
DISTI #
0191640079
|
Avnet Americas | Butt Splice Terminal 8AWG 52.4mm Tin Bag - Bulk (Alt: 0191640079) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1351 / $1.3765 | Buy Now |
DISTI #
0191640079
|
Avnet Americas | Butt Splice Terminal 8AWG 52.4mm Tin Bag - Bulk (Alt: 0191640079) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1351 / $1.3765 | Buy Now |
DISTI #
MOL19164-0079
|
Interstate Connecting Components | PERMA-SEAL BUTT SPLICE (SD-35 ) | 422 |
|
$1.1945 / $1.5100 | Buy Now |
DISTI #
000000000000782459
|
Sager | Terminals BUTT-SPL 08AWG H/S RED Min Qty: 1 | 0 |
|
$1.1200 / $1.5300 | Buy Now |