Part Details for 0191640082 by Molex
Overview of 0191640082 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 0191640082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13802-ND
|
DigiKey | CONN RING CIRC 8AWG #3/8 CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
3798 In Stock |
|
$0.7725 / $1.4900 | Buy Now |
DISTI #
0191640082
|
Avnet Americas | Ring Tongue Terminal 8AWG 2.05mm 20.8mm Tin Box - Bulk (Alt: 0191640082) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
19164-0082
|
TTI | Terminals RING TNG STUD 3/8 8 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 6938 In Stock |
|
$0.7300 / $1.0500 | Buy Now |
DISTI #
0191640082
|
Avnet Americas | Ring Tongue Terminal 8AWG 2.05mm 20.8mm Tin Box - Bulk (Alt: 0191640082) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0191640082
|
Avnet Americas | Ring Tongue Terminal 8AWG 2.05mm 20.8mm Tin Box - Bulk (Alt: 0191640082) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for 0191640082
0191640082 CAD Models
0191640082 Part Data Attributes
|
0191640082
Molex
Buy Now
Datasheet
|
Compare Parts:
0191640082
Molex
CONN RING CIRC 8AWG #3/8 CRIMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL |