Part Details for 0191640083 by Molex
Overview of 0191640083 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 0191640083
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13803-ND
|
DigiKey | CONN RING CIRC 8AWG #5/16 CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
907 In Stock |
|
$0.7313 / $1.5200 | Buy Now |
DISTI #
MOL19164-0083
|
Heilind Electronics | SD-651-56 PERMA SEAL RING TON UE | Americas - 0 in Stock7500 On Order |
|
$0.7557 / $0.8439 | Buy Now |
DISTI #
19164-0083
|
TTI | Terminals RING TNG STUD 5/16 8 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 11978 In Stock |
|
$0.7300 / $0.9800 | Buy Now |
Part Details for 0191640083
0191640083 CAD Models
0191640083 Part Data Attributes
|
0191640083
Molex
Buy Now
Datasheet
|
Compare Parts:
0191640083
Molex
CONN RING CIRC 8AWG #5/16 CRIMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | RING TERMINAL |