There are no models available for this part yet.
Overview of 0191641139 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0191641139 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-0191641139-ND
|
DigiKey | PERMASEAL 22-18 AWG SPADE TONGUE Min Qty: 2000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4457 | Buy Now | |
DISTI #
0191641139
|
Avnet Americas | Perma-Seal Spade Tongue Terminal 22AWG to 18AWG - Bulk (Alt: 0191641139) Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3843 / $0.5119 | Buy Now | |
DISTI #
MOL19164-1139
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL19164-1139 | Americas - 0 in Stock |
|
$0.3630 / $0.4458 | Buy Now |