Part Details for 0191900000 by Weidmüller Interface GmbH & Co. KG
Overview of 0191900000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191900000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B8897
|
Newark | Terminal, Wire Ferrule, 10Awg, Uninsul, Wire Ferrule Type:Single Wire, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Pin Length:-, Insulator Colour:-, Product Range:-, Overall Length:12Mm, Insulator Material:Uninsulated Rohs Compliant: Yes |Weidmuller 0191900000 Min Qty: 1 Package Multiple: 500 Date Code: 1 Container: Pack | 6 |
|
$27.7200 / $38.6100 | Buy Now |
DISTI #
281-4052-ND
|
DigiKey | CONN FERRULE 10AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$0.0760 / $0.2000 | Buy Now |
DISTI #
0191900000
|
Avnet Americas | Cable Accessories Ferrule - Bag (Alt: 0191900000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 2 Days Container: Bag | 0 |
|
$24.7594 / $28.5228 | Buy Now |
DISTI #
10B8897
|
Avnet Americas | Cable Accessories Ferrule - Boxed Product (Development Kits) (Alt: 10B8897) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Box | 6 Partner Stock |
|
$28.5000 / $36.5700 | Buy Now |
DISTI #
470-0191900000
|
Mouser Electronics | Terminals H6,0/12 RoHS: Compliant | 0 |
|
$0.0530 / $0.0910 | Order Now |
DISTI #
WEI0191900000
|
Heilind Electronics | H6,0/12 | Americas - 4053 in Stock |
|
$0.0619 / $0.0792 | Buy Now |
|
Onlinecomponents.com | Wire End Ferrule - 10AWG - Non-insulated - O/A L: 12mm - 500/Pkg RoHS: Compliant |
7500 In Stock |
|
$0.0631 / $0.1500 | Buy Now |
DISTI #
74088048
|
Verical | Ferrule Copper Tin Loose Min Qty: 500 Package Multiple: 500 Date Code: 2220 | Americas - 7500 |
|
$0.1009 / $0.2083 | Buy Now |
DISTI #
0191900000
|
Avnet Americas | Cable Accessories Ferrule - Bag (Alt: 0191900000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 2 Days Container: Bag | 0 |
|
$24.7594 / $28.5228 | Buy Now |
DISTI #
10B8897
|
Avnet Americas | Cable Accessories Ferrule - Boxed Product (Development Kits) (Alt: 10B8897) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Box | 6 Partner Stock |
|
$28.5000 / $36.5700 | Buy Now |