Part Details for 0191930017 by Molex
Overview of 0191930017 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191930017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM22983CT-ND
|
DigiKey | CONN RING CIRC 18-22AWG #10 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6990 In Stock |
|
$0.1349 / $0.4000 | Buy Now |
DISTI #
0191930017
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 16.28mm 7.92mm Electro-Tin Adhesive T/R - Tape and Reel (Alt: 0191930017) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1910 | Buy Now |
DISTI #
MOL19193-0017
|
Heilind Electronics | RING VERSAKRIMP TAPED (AA-321 10T) | Americas - 0 in Stock240000 On Order |
|
$0.1325 / $0.1430 | Buy Now |
DISTI #
19193-0017
|
TTI | Terminals RING TERM 18-22AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 22000 In Stock |
|
$0.1230 / $0.1600 | Buy Now |
Part Details for 0191930017
0191930017 CAD Models
0191930017 Part Data Attributes
|
0191930017
Molex
Buy Now
Datasheet
|
Compare Parts:
0191930017
Molex
Ring Terminal, 0.8mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |