Part Details for 0191930034 by Molex
Overview of 0191930034 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191930034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13811-ND
|
DigiKey | CONN RING CIRC 18-22AWG #6 CRIMP Min Qty: 4000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2011 | Buy Now |
DISTI #
0191930034
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 14.8mm 6.7mm Tin Loose Piece - Bag (Alt: 0191930034) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Bag | 0 |
|
$0.1868 / $0.2369 | Buy Now |
DISTI #
MOL19193-0034
|
Heilind Electronics | RING VERSAKRIMP (AA-332-06) S M | Americas - 4786 in Stock |
|
$0.1525 / $0.1900 | Buy Now |
DISTI #
19193-0034
|
TTI | Terminals VERSAKRIMP RING TNG 18-22 AWG stud 5-6 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1770 / $0.1880 | Buy Now |
DISTI #
MOL19193-0034
|
Interstate Connecting Components | RING VERSAKRIMP (AA-332-06) S M | 1117 |
|
$0.1525 / $0.1900 | Buy Now |
DISTI #
000000000000799975
|
Sager | Terminals RING VERSAKRIMP (AA-332-06) SPM Min Qty: 4000 | 0 |
|
$0.1245 / $0.2019 | Buy Now |
Part Details for 0191930034
0191930034 CAD Models
0191930034 Part Data Attributes
|
0191930034
Molex
Buy Now
Datasheet
|
Compare Parts:
0191930034
Molex
Ring Terminal, 0.8mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |
Alternate Parts for 0191930034
This table gives cross-reference parts and alternative options found for 0191930034. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0191930034, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19193-0034 | Ring Terminal, 0.8mm2, | Molex | 0191930034 vs 19193-0034 |