Part Details for 0191930035 by Molex
Overview of 0191930035 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191930035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19857CT-ND
|
DigiKey | CONN RING CIRC 18-22AWG #6 CRIMP Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2890 In Stock |
|
$0.1460 / $0.4200 | Buy Now |
DISTI #
0191930035
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 14.8mm 6.7mm Tin Mylar Tape - Tape and Reel (Alt: 0191930035) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.1979 | Buy Now |
DISTI #
MOL19193-0035
|
Heilind Electronics | RING VERSAKRIMP TAPED (AA-332 06T) | Americas - 0 in Stock |
|
$0.1463 / $0.1660 | Buy Now |
DISTI #
19193-0035
|
TTI | Terminals RING TONGUE TERMINAL 18-22 AWG stud 5-6 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 10000 In Stock |
|
$0.1410 / $0.1660 | Buy Now |
DISTI #
000000000000695325
|
Sager | Terminals RING-TRM 22-18 #06 N-I SN Min Qty: 10000 | 0 |
|
$0.1328 / $0.1611 | Buy Now |
Part Details for 0191930035
0191930035 CAD Models
0191930035 Part Data Attributes
|
0191930035
Molex
Buy Now
Datasheet
|
Compare Parts:
0191930035
Molex
Ring Terminal, 0.8mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |
Alternate Parts for 0191930035
This table gives cross-reference parts and alternative options found for 0191930035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0191930035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19193-0035 | Ring Terminal, 0.8mm2, | Molex | 0191930035 vs 19193-0035 |