Part Details for 0191930072 by Molex
Overview of 0191930072 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191930072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13812-ND
|
DigiKey | CONN RING CIRC 14-16AWG #1/4 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3250 In Stock |
|
$0.2200 / $0.4700 | Buy Now |
DISTI #
55H5125
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 21.2mm 12.1mm Tin Loose Piece - Bulk (Alt: 55H5125) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 2 Days Container: Bulk | 3709 Partner Stock |
|
$0.2880 / $0.4880 | Buy Now |
DISTI #
0191930072
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 21.2mm 12.1mm Tin Loose Piece - Bulk (Alt: 0191930072) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2016 / $0.2555 | Buy Now |
DISTI #
MOL19193-0072
|
Heilind Electronics | RING VERSAKRIMP (BB-325-14) S M | Americas - 2379 in Stock3000 On Order |
|
$0.1843 / $0.2260 | Buy Now |
DISTI #
19193-0072
|
TTI | Terminals RING VERSAKRIMP (BB- RSAKRIMP (BB-325-14) RoHS: Compliant pbFree: Pb-Free Min Qty: 21 Package Multiple: 1 Container: Bulk |
Americas - 3747 In Stock |
|
$0.1870 / $0.2430 | Buy Now |
DISTI #
MOL19193-0072
|
Interstate Connecting Components | RING VERSAKRIMP (BB-325-14) S M | 713900 On Order |
|
$0.1843 / $0.2260 | Buy Now |
Part Details for 0191930072
0191930072 CAD Models
0191930072 Part Data Attributes
|
0191930072
Molex
Buy Now
Datasheet
|
Compare Parts:
0191930072
Molex
Ring Terminal, 2mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 21 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |