Part Details for 0191930073 by Molex
Overview of 0191930073 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191930073
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0191930073CT-ND
|
DigiKey | CONN RING CIRC 14-16AWG #1/4 Min Qty: 100 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26398 In Stock |
|
$0.1737 / $0.2806 | Buy Now |
DISTI #
0191930073
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 21.2mm 12.1mm Tin Mylar Tape - Bulk (Alt: 0191930073) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2355 | Buy Now |
DISTI #
MOL19193-0073
|
Heilind Electronics | RING VERSAKRIMP TAPED (BB-325 14T) | Americas - 22500 in Stock |
|
$0.1742 / $0.1945 | Buy Now |
DISTI #
67390501
|
Verical | Ring Tongue Terminal 14-16AWG Copper 21.2mm Electro Tin VersaKrimp™ Carton RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 2313 | Americas - 10000 |
|
$0.2129 | Buy Now |
DISTI #
19193-0073
|
TTI | Terminals RING VERSAKRIMP TAPED (BB-325-14T) RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1660 / $0.1720 | Buy Now |
DISTI #
MOL19193-0073
|
Interstate Connecting Components | RING VERSAKRIMP TAPED (BB-325 14T) | 4500 |
|
$0.1742 / $0.1945 | Buy Now |
DISTI #
C1S549808250896
|
Chip1Stop | Terminal Blocks RoHS: Compliant | 10000 |
|
$0.2230 / $0.2268 | Buy Now |
Part Details for 0191930073
0191930073 CAD Models
0191930073 Part Data Attributes
|
0191930073
Molex
Buy Now
Datasheet
|
Compare Parts:
0191930073
Molex
CONN RING CIRC 14-16AWG #1/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 6 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL |