Part Details for 0191930103 by Molex
Overview of 0191930103 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191930103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19860-ND
|
DigiKey | CONN RING CIRC 10-12AWG #6 CRIMP Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
6888 In Stock |
|
$0.1708 / $0.4500 | Buy Now |
DISTI #
0191930103
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 19.9mm 9.8mm Tin Loose Piece - Bulk (Alt: 0191930103) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1534 / $0.2126 | Buy Now |
DISTI #
MOL19193-0103
|
Heilind Electronics | RING VERSAKRIMP (C-328-06) | Americas - 0 in Stock |
|
$0.1239 / $0.1859 | Buy Now |
DISTI #
0191930103
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 19.9mm 9.8mm Tin Loose Piece - Bulk (Alt: 0191930103) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1534 / $0.2126 | Buy Now |