Part Details for 0191930137 by Molex
Overview of 0191930137 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191930137
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0191930137-ND
|
DigiKey | CONN RING CIRC 10-12AWG #3/8 Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
300 In Stock |
|
$0.2891 / $0.6900 | Buy Now |
DISTI #
0191930137
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 26.82mm 15.19mm Electro-Tin Loose Piece - Bulk (Alt: 0191930137) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2122 / $0.3090 | Buy Now |
DISTI #
MOL 19193-0137
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 26.82mm 15.19mm Electro-Tin Loose Piece - Bulk (Alt: MOL 19193-0137) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL19193-0137
|
Heilind Electronics | RING VERSAKRIMP (C-340-38) SPM | Americas - 36516 in Stock |
|
$0.1822 / $0.2304 | Buy Now |
DISTI #
19193-0137
|
TTI | Terminals RING 10-12 AWG 3/8 STUD RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 10275 In Stock |
|
$0.1800 / $0.2560 | Buy Now |
DISTI #
MOL19193-0137
|
Interstate Connecting Components | RING VERSAKRIMP (C-340-38) SPM | 7303 |
|
$0.1822 / $0.2304 | Buy Now |
DISTI #
000000000000695345
|
Sager | Terminals RING VERSAKRIMP (C-340-38) SPM Min Qty: 1 | 0 |
|
$0.1881 / $0.3390 | Buy Now |
DISTI #
0191930137
|
Avnet Asia | Ring Tongue Terminal 10-12AWG 26.82mm 15.19mm Electro-Tin Loose Piece (Alt: 0191930137) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ |