Part Details for 0191930139 by Molex
Overview of 0191930139 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191930139
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7015CT-ND
|
DigiKey | CONN RING CIRC 10-12AWG #3/8 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1230 In Stock |
|
$0.3162 / $0.7400 | Buy Now |
DISTI #
MOL19193-0139
|
Heilind Electronics | C-340-38T RING VERSAKRIMP TAP DBL SPACE | Americas - 6750 in Stock |
|
$0.2491 / $0.3149 | Buy Now |
DISTI #
19193-0139
|
TTI | Terminals C-340-38T RING VERSA KRIMP TAPE DBL SPACE RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 14500 In Stock |
|
$0.2470 / $0.3150 | Buy Now |
DISTI #
MOL19193-0139
|
Interstate Connecting Components | C-340-38T RING VERSAKRIMP TAP DBL SPACE | 1575 |
|
$0.2491 / $0.3149 | Buy Now |
DISTI #
000000000000695346
|
Sager | Terminals C-340-38T RING VERSAKRIMP TAPE DBL SPACE Min Qty: 2000 | 0 |
|
$0.2493 / $0.3795 | Buy Now |
Part Details for 0191930139
0191930139 CAD Models
0191930139 Part Data Attributes
|
0191930139
Molex
Buy Now
Datasheet
|
Compare Parts:
0191930139
Molex
CONN RING CIRC 10-12AWG #3/8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 23 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL |