Part Details for 0191930149 by Molex
Overview of 0191930149 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191930149
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0191930149-ND
|
DigiKey | CONN RING CIRC 8AWG #10 CRIMP Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
112843 In Stock |
|
$0.2606 / $0.5600 | Buy Now |
DISTI #
0191930149
|
Avnet Americas | Ring Tongue Terminal 8AWG 24.99mm 12.26mm Electro-Tin Loose Piece - Bulk (Alt: 0191930149) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 645 |
|
$0.1856 / $0.2162 | Buy Now |
DISTI #
MOL19193-0149
|
Heilind Electronics | D-350-10 SPM RING VERSAKRIMP | Americas - 152193 in Stock |
|
$0.1898 / $0.2399 | Buy Now |
DISTI #
19193-0149
|
TTI | Terminals RING TERM 8 AWG VERSAKRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 2850 In Stock |
|
$0.1970 / $0.2700 | Buy Now |
DISTI #
0191930149
|
Avnet Americas | Ring Tongue Terminal 8AWG 24.99mm 12.26mm Electro-Tin Loose Piece - Bulk (Alt: 0191930149) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 645 |
|
$0.1856 / $0.2162 | Buy Now |
DISTI #
MOL19193-0149
|
Interstate Connecting Components | D-350-10 SPM RING VERSAKRIMP | 25365 |
|
$0.1898 / $0.2399 | Buy Now |
Part Details for 0191930149
0191930149 CAD Models
0191930149 Part Data Attributes:
|
0191930149
Molex
Buy Now
Datasheet
|
Compare Parts:
0191930149
Molex
Ring Terminal, 10.5mm2, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 10.5 mm2 | |
Wire Gauge | 8 AWG |
Alternate Parts for 0191930149
This table gives cross-reference parts and alternative options found for 0191930149. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0191930149, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19193-0149 | Ring Terminal, | Molex | 0191930149 vs 19193-0149 |