Part Details for 0191930192 by Molex
Overview of 0191930192 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191930192
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13829-ND
|
DigiKey | CONN RING CIRC 8AWG #3/4 CRIMP Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
195 In Stock |
|
$0.6495 / $1.4200 | Buy Now |
DISTI #
0191930192
|
Avnet Americas | Ring Tongue Terminal 8AWG 49.2mm 29mm Tin Loose Piece - Bulk (Alt: 0191930192) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6642 / $0.8413 | Buy Now |
DISTI #
MOL19193-0192
|
Heilind Electronics | RING VERSAKRIMP (D-353-34) SPM | Americas - 3750 in Stock |
|
$0.5457 / $0.7439 | Buy Now |
DISTI #
19193-0192
|
TTI | Terminals D-353-34 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.6400 / $0.6800 | Buy Now |
DISTI #
0191930192
|
Avnet Americas | Ring Tongue Terminal 8AWG 49.2mm 29mm Tin Loose Piece - Bulk (Alt: 0191930192) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6642 / $0.8413 | Buy Now |
DISTI #
MOL19193-0192
|
Interstate Connecting Components | RING VERSAKRIMP (D-353-34) SPM | 1250 |
|
$0.5457 / $0.7439 | Buy Now |
Part Details for 0191930192
0191930192 CAD Models
0191930192 Part Data Attributes:
|
0191930192
Molex
Buy Now
Datasheet
|
Compare Parts:
0191930192
Molex
Ring Terminal, 10.5mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 10.5 mm2 | |
Wire Gauge | 8 AWG |