There are no models available for this part yet.
Overview of 0191930199 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0191930199 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0191930199-ND
|
DigiKey | CONN RING CIRC 8AWG #6 CRIMP Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4123 | Buy Now | |
DISTI #
0191930199
|
Avnet Americas | Ring Tongue Terminal 8AWG 23.8mm 9.9mm Tin Mylar Tape - Bulk (Alt: 0191930199) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3715 / $0.4954 | Buy Now | |
DISTI #
MOL19193-0199
|
Heilind Electronics | RING VERSAKRIMP TAPED (D-356- 6T) | Americas - 0 in Stock |
|
$0.3300 / $0.4265 | Buy Now | |
DISTI #
19193-0199
|
TTI | Terminals RING VERSAKRIMP TAPED (D-356-06T) RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 6000 In Stock |
|
$0.4690 | Buy Now |