Part Details for 0191930250 by Molex
Overview of 0191930250 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191930250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2971CT-ND
|
DigiKey | CONN RING FLAT 6AWG #1/4 CRIMP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6986 In Stock |
|
$0.4571 / $1.2100 | Buy Now |
DISTI #
0191930250
|
Avnet Americas | Ring Tongue Terminal 6AWG 30.17mm 12.32mm Electro-Tin Tape Mounted - Tape and Reel (Alt: 0191930250) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3846 / $0.4029 | Buy Now |
DISTI #
MOL19193-0250
|
Heilind Electronics | E-360-14T RING VERSAKRIMP TAP DBL SPACE | Americas - 89250 in Stock |
|
$0.3367 / $0.3634 | Buy Now |
DISTI #
19193-0250
|
TTI | Terminals VERSAKRIMP RING TNG taped RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 22500 In Stock |
|
$0.3290 / $0.3710 | Buy Now |
DISTI #
0191930250
|
Avnet Americas | Ring Tongue Terminal 6AWG 30.17mm 12.32mm Electro-Tin Tape Mounted - Tape and Reel (Alt: 0191930250) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3846 / $0.4029 | Buy Now |
DISTI #
MOL19193-0250
|
Interstate Connecting Components | E-360-14T RING VERSAKRIMP TAP DBL SPACE | 20825 |
|
$0.3367 / $0.3634 | Buy Now |
Part Details for 0191930250
0191930250 CAD Models
0191930250 Part Data Attributes:
|
0191930250
Molex
Buy Now
Datasheet
|
Compare Parts:
0191930250
Molex
Ring Terminal, 10.5mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 6 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 10.5 mm2 | |
Wire Gauge | 6 AWG |