Part Details for 0191930274 by Molex
Overview of 0191930274 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191930274
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0191930274-ND
|
DigiKey | CONN RING CIRC 4AWG #10 CRIMP Min Qty: 800 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3920 | Buy Now |
DISTI #
0191930274
|
Avnet Americas | Ring Tongue Terminal 4AWG 34.5mm 17.3mm Tin Mylar Tape - Tape and Reel (Alt: 0191930274) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.8970 / $1.2477 | Buy Now |
DISTI #
0191930274
|
Avnet Americas | Ring Tongue Terminal 4AWG 34.5mm 17.3mm Tin Mylar Tape - Bulk (Alt: 0191930274) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8741 | Buy Now |
DISTI #
MOL19193-0274
|
Heilind Electronics | F-367-10T RING VERSAKRIMP TAP DBL SPACE | Americas - 0 in Stock |
|
$0.8582 / $1.0991 | Buy Now |
DISTI #
000000000000695376
|
Sager | Terminals RING-TRM 04AWG #10 N-I SN Min Qty: 800 | 0 |
|
$0.7790 / $1.0900 | Buy Now |