Part Details for 0191930277 by Molex
Overview of 0191930277 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191930277
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19865CT-ND
|
DigiKey | CONN RING CIRC 4AWG #1/4 CRIMP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1217 In Stock |
|
$0.9067 / $1.9800 | Buy Now |
DISTI #
0191930277
|
Avnet Americas | Ring Tongue Terminal 4AWG 34.5mm 17.3mm Tin Mylar Tape - Product that comes on tape, but is not reeled (Alt: 0191930277) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.8970 / $1.2477 | Buy Now |
DISTI #
MOL19193-0277
|
Heilind Electronics | F-367-14T RING VERSAKRIMP TAP DBL SPACE | Americas - 0 in Stock |
|
$0.8582 / $1.0991 | Buy Now |
DISTI #
19193-0277
|
TTI | Terminals RING-TRM 04AWG 1/4" N-I SN RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel |
Americas - 5400 In Stock |
|
$0.7500 / $1.0300 | Buy Now |
DISTI #
C1S549803684557
|
Chip1Stop | Terminals RoHS: Compliant | 16 |
|
$0.3860 | Buy Now |
Part Details for 0191930277
0191930277 CAD Models
0191930277 Part Data Attributes
|
0191930277
Molex
Buy Now
Datasheet
|
Compare Parts:
0191930277
Molex
CONN RING CIRC 4AWG #1/4 CRIMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 6 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL |