Part Details for 0191930278 by Molex
Overview of 0191930278 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191930278
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13840-ND
|
DigiKey | CONN RING CIRC 4AWG #5/16 CRIMP Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1797 In Stock |
|
$0.5060 / $1.0100 | Buy Now |
DISTI #
0191930278
|
Avnet Americas | Ring Tongue Terminal 4AWG 33mm 12.4mm Tin Loose Piece - Bulk (Alt: 0191930278) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6942 / $1.0122 | Buy Now |
DISTI #
MOL19193-0278
|
Heilind Electronics | RING VERSAKRIMP (F-367-56) SPM | Americas - 0 in Stock |
|
$0.5775 / $0.9054 | Buy Now |
DISTI #
19193-0278
|
TTI | Terminals RING VERSAKRIMP (F-367-56) RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 46 In Stock |
|
$0.7100 / $1.0100 | Buy Now |
Part Details for 0191930278
0191930278 CAD Models
0191930278 Part Data Attributes
|
0191930278
Molex
Buy Now
Datasheet
|
Compare Parts:
0191930278
Molex
Ring Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 6 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 4 AWG |