Part Details for 0191930298 by Molex
Overview of 0191930298 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191930298
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7289-ND
|
DigiKey | CONN RING CIRC 2AWG #3/8 CRIMP Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
495 In Stock |
|
$1.3432 / $2.5900 | Buy Now |
DISTI #
0191930298
|
Avnet Americas | Ring Tongue Terminal 2AWG 43.18mm 22.33mm Electro-Tin Loose Piece - Bulk (Alt: 0191930298) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8290 / $1.6148 | Buy Now |
DISTI #
MOL19193-0298
|
Heilind Electronics | RING VERSAKRIMP (G-374-38) SPM | Americas - 0 in Stock18900 On Order |
|
$0.9322 / $1.1785 | Buy Now |
DISTI #
19193-0298
|
TTI | Terminals RING TERMINAL 2AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 1080 In Stock |
|
$1.0000 / $1.2900 | Buy Now |
DISTI #
0191930298
|
Avnet Americas | Ring Tongue Terminal 2AWG 43.18mm 22.33mm Electro-Tin Loose Piece - Bulk (Alt: 0191930298) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8290 / $1.6148 | Buy Now |
DISTI #
0191930298
|
Avnet Americas | Ring Tongue Terminal 2AWG 43.18mm 22.33mm Electro-Tin Loose Piece - Bulk (Alt: 0191930298) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8290 / $1.6148 | Buy Now |
Part Details for 0191930298
0191930298 CAD Models
0191930298 Part Data Attributes
|
0191930298
Molex
Buy Now
Datasheet
|
Compare Parts:
0191930298
Molex
Ring Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 6 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 2 AWG |