Part Details for 0191930302 by Molex
Overview of 0191930302 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191930302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19867-ND
|
DigiKey | CONN RING CIRC 2AWG #7/16 CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
229 In Stock |
|
$1.3432 / $2.5900 | Buy Now |
DISTI #
0191930302
|
Avnet Americas | Ring Tongue Terminal 2AWG 43.2mm 22.3mm Tin Loose Piece - Bulk (Alt: 0191930302) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8290 / $1.6148 | Buy Now |
DISTI #
MOL19193-0302
|
Heilind Electronics | RING VERSAKRIMP (G-374-76) SPM | Americas - 5163 in Stock |
|
$1.2328 / $1.5585 | Buy Now |
DISTI #
0191930302
|
Avnet Americas | Ring Tongue Terminal 2AWG 43.2mm 22.3mm Tin Loose Piece - Bulk (Alt: 0191930302) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8290 / $1.6148 | Buy Now |
DISTI #
MOL19193-0302
|
Interstate Connecting Components | RING VERSAKRIMP (G-374-76) SPM | 1549 |
|
$1.2328 / $1.5585 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 83 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for 0191930302
0191930302 CAD Models
0191930302 Part Data Attributes:
|
0191930302
Molex
Buy Now
Datasheet
|
Compare Parts:
0191930302
Molex
Ring Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 2 AWG |