Part Details for 0191930358 by Molex
Overview of 0191930358 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191930358
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7292-ND
|
DigiKey | CONN RING CIRC 3/0AWG #3/8 CRIMP Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0725 / $3.8400 | Buy Now |
DISTI #
0191930358
|
Avnet Americas | Ring Tongue Terminal (3/0)AWG 54.71mm 27.1mm Tin Bag - Bulk (Alt: 0191930358) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 800 Factory Stock |
|
$1.5987 / $1.8689 | Buy Now |
DISTI #
01AH8163
|
Avnet Americas | Ring Tongue Terminal (3/0)AWG 54.71mm 27.1mm Tin Bag - Bulk (Alt: 01AH8163) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 4 Days Container: Bulk | 31 Partner Stock |
|
$4.1700 / $5.4800 | Buy Now |
DISTI #
MOL19193-0358
|
Heilind Electronics | RING VERSAKRIMP K-390-38 SPM | Americas - 0 in Stock6750 On Order |
|
$1.6557 / $1.7871 | Buy Now |
DISTI #
19193-0358
|
TTI | Terminals RING 3/0 AWG 3/8 STUD RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 475 In Stock |
|
$2.3100 / $2.9100 | Buy Now |
DISTI #
0191930358
|
Avnet Americas | Ring Tongue Terminal (3/0)AWG 54.71mm 27.1mm Tin Bag - Bulk (Alt: 0191930358) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 800 Factory Stock |
|
$1.5987 / $1.8689 | Buy Now |
DISTI #
01AH8163
|
Avnet Americas | Ring Tongue Terminal (3/0)AWG 54.71mm 27.1mm Tin Bag - Bulk (Alt: 01AH8163) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 4 Days Container: Bulk | 31 Partner Stock |
|
$4.1700 / $5.4800 | Buy Now |
DISTI #
0191930358
|
Avnet Americas | Ring Tongue Terminal (3/0)AWG 54.71mm 27.1mm Tin Bag - Bulk (Alt: 0191930358) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 800 Factory Stock |
|
$1.5987 / $1.8689 | Buy Now |
DISTI #
01AH8163
|
Avnet Americas | Ring Tongue Terminal (3/0)AWG 54.71mm 27.1mm Tin Bag - Bulk (Alt: 01AH8163) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 4 Days Container: Bulk | 31 Partner Stock |
|
$4.1700 / $5.4800 | Buy Now |
Part Details for 0191930358
0191930358 CAD Models
0191930358 Part Data Attributes
|
0191930358
Molex
Buy Now
Datasheet
|
Compare Parts:
0191930358
Molex
Ring Terminal, 85.05mm2, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 24 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 85.05 mm2 |
Alternate Parts for 0191930358
This table gives cross-reference parts and alternative options found for 0191930358. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0191930358, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K-390-38 | Ring Terminal, | Molex | 0191930358 vs K-390-38 |