Part Details for 0191930612 by Molex
Overview of 0191930612 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191930612
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7293-ND
|
DigiKey | CONN RING CIRC 1/0AWG #3/8 CRIMP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
200 In Stock |
|
$1.7966 / $3.7900 | Buy Now |
DISTI #
0191930612
|
Avnet Americas | Ring Tongue Terminal (1/0)AWG 49.6mm 22.9mm Tin Loose Piece - Bulk (Alt: 0191930612) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3487 / $2.3883 | Buy Now |
DISTI #
MOL19193-0612
|
Heilind Electronics | RING VERSAKRIMP (H-380-38) SPM | Americas - 3657 in Stock |
|
$1.3783 / $1.7424 | Buy Now |
DISTI #
19193-0612
|
TTI | Terminals RING TERM RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 300 In Stock |
|
$1.4800 / $1.8400 | Buy Now |
DISTI #
MOL19193-0612
|
Interstate Connecting Components | RING VERSAKRIMP (H-380-38) SPM | 853 |
|
$1.3783 / $1.7424 | Buy Now |
Part Details for 0191930612
0191930612 CAD Models
0191930612 Part Data Attributes
|
0191930612
Molex
Buy Now
|
Compare Parts:
0191930612
Molex
|
Samacsys Manufacturer | Molex |