There are no models available for this part yet.
Overview of 0191980044 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for 0191980044 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23-0191980044-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #6 YEL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
4 In Stock |
|
$0.3755 / $0.8800 | Buy Now | |
DISTI #
0191980044
|
Avnet Americas | Spade Tongue Terminal 10-12AWG 28.4mm 9.8mm Tin Loose Piece - Bulk (Alt: 0191980044) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2876 / $0.3831 | Buy Now | |
DISTI #
MOL19198-0044
|
Heilind Electronics | SPADE AVIKRIMP (C-841-06) | Americas - 0 in Stock |
|
$0.2469 / $0.3388 | Buy Now |
CAD Models for 0191980044 by Molex
Part Data Attributes for 0191980044 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
ROHS AND REACH COMPIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
8 Weeks
|
Terminal and Terminal Block Type
|
FORK TERMINAL
|
Wire Cross Section
|
5 mm2
|
Wire Gauge
|
10 AWG
|
Alternate Parts for 0191980044
This table gives cross-reference parts and alternative options found for 0191980044. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0191980044, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C-841-06 | Wire Terminal, 5mm2, | Molex | 0191980044 vs C-841-06 |