Part Details for 0192020056 by Molex
Overview of 0192020056 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0192020056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0192020056-ND
|
DigiKey | CONN SPLICE 4 AWG CRIMP Min Qty: 500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1882 | Buy Now |
DISTI #
0192020056
|
Avnet Americas | Splice Terminal 4AWG Bag - Bulk (Alt: 0192020056) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7558 / $2.1294 | Buy Now |
DISTI #
MOL19202-0056
|
Heilind Electronics | BUTT SPLICE NYLAKRIMP (F-764) | Americas - 0 in Stock |
|
$1.8206 / $1.8758 | Buy Now |
DISTI #
0192020056
|
Avnet Americas | Splice Terminal 4AWG Bag - Bulk (Alt: 0192020056) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7558 / $2.1294 | Buy Now |