Part Details for 0192020132 by Molex
Overview of 0192020132 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0192020132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0192020132-ND
|
DigiKey | CONN SPLICE 18-22 AWG CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1296 / $0.3000 | Buy Now |
DISTI #
0192020132
|
Avnet Americas | SPLICE TERMINAL - Bulk (Alt: 0192020132) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1428 | Buy Now |
DISTI #
MOL19202-0132
|
Heilind Electronics | AS-N-345 BULK | Americas - 0 in Stock7500 On Order |
|
$0.0899 / $0.1234 | Buy Now |
DISTI #
19202-0132
|
TTI | Terminals AS-N-345 BULK RoHS: Compliant pbFree: Pb-Free Min Qty: 29 Package Multiple: 1 Container: Bulk |
Americas - 3500 In Stock |
|
$0.1040 / $0.1730 | Buy Now |
DISTI #
0192020132
|
Avnet Americas | SPLICE TERMINAL - Bulk (Alt: 0192020132) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1428 | Buy Now |