Part Details for 0192030048 by Molex
Overview of 0192030048 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for 0192030048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19882CT-ND
|
DigiKey | CONN RING CIRC 14-16AWG #6 CRIMP Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0834 / $0.2600 | Buy Now |
DISTI #
0192030048
|
Avnet Americas | Ring Tongue Terminal 14AWG Tin T/R - Tape and Reel (Alt: 0192030048) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.1130 | Buy Now |
DISTI #
MOL19203-0048
|
Heilind Electronics | HI-TEMP RING ON TAPE (B-S 06T) | Americas - 15750 in Stock |
|
$0.0836 / $0.0933 | Buy Now |
DISTI #
MOL19203-0048
|
Interstate Connecting Components | HI-TEMP RING ON TAPE (B-S 06T) | 3675 |
|
$0.0836 / $0.0933 | Buy Now |
DISTI #
000000000000787615
|
Sager | Terminals RING-TRM 16-14 #6 N-I NI Min Qty: 10000 | 0 |
|
$0.0759 / $0.0952 | Buy Now |
Part Details for 0192030048
0192030048 CAD Models
0192030048 Part Data Attributes
|
0192030048
Molex
Buy Now
Datasheet
|
Compare Parts:
0192030048
Molex
Ring Terminal, 2.5mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |