Part Details for 0192030148 by Molex
Overview of 0192030148 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for 0192030148
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9557-ND
|
DigiKey | CONN RING CIRC 14-16AWG #1/4 Min Qty: 8000 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1734 | Buy Now |
DISTI #
0192030148
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 21.2mm 12.1mm Nickel Loose Piece - Bulk (Alt: 0192030148) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2182 | Buy Now |
DISTI #
MOL19203-0148
|
Heilind Electronics | RING/HI-TEMP/VERSAKRIMP (BB-T 325-14) | Americas - 0 in Stock |
|
$0.1512 / $0.1858 | Buy Now |
DISTI #
0192030148
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 21.2mm 12.1mm Nickel Loose Piece - Bulk (Alt: 0192030148) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2182 | Buy Now |
DISTI #
0192030148
|
Avnet Asia | Ring Tongue Terminal 14-16AWG 21.2mm 12.1mm Nickel Loose Piece (Alt: 0192030148) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0192030148
0192030148 CAD Models
0192030148 Part Data Attributes:
|
0192030148
Molex
Buy Now
Datasheet
|
Compare Parts:
0192030148
Molex
CONN RING CIRC 14-16AWG #1/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL |