Part Details for 0192030375 by Molex
Overview of 0192030375 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0192030375
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0192030375-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.250 Min Qty: 4000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0664 | Buy Now |
DISTI #
0192030375
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG 14.92mm 7.9mm Nickel - Bulk (Alt: 0192030375) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 214000 Factory Stock |
|
$0.0481 / $0.0609 | Buy Now |
DISTI #
MOL19203-0375
|
Heilind Electronics | 16-14 .250 FEM FLG QD ST 00F (KB) | Americas - 0 in Stock |
|
$0.0336 / $0.0549 | Buy Now |