Part Details for 0192030376 by Molex
Overview of 0192030376 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0192030376
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM21027-ND
|
DigiKey | CONN RING CIRC 8AWG #1/4 CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1722 In Stock |
|
$0.1519 / $0.3800 | Buy Now |
DISTI #
0192030376
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 25.12mm 12.16mm Nickel Box - Bulk (Alt: 0192030376) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 7000 Factory Stock |
|
$0.1353 / $0.1639 | Buy Now |
DISTI #
MOL19203-0376
|
Heilind Electronics | 8 AWG RING 1/4 STUD STEEL 900F | Americas - 0 in Stock |
|
$0.1180 / $0.1777 | Buy Now |
DISTI #
19203-0376
|
TTI | Terminals 8 AWG RING 1/4 STUD 1/4 STUD STEEL 900F RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.0950 / $0.1400 | Buy Now |
Part Details for 0192030376
0192030376 CAD Models
0192030376 Part Data Attributes
|
0192030376
Molex
Buy Now
|
Compare Parts:
0192030376
Molex
|
Samacsys Manufacturer | Molex |