Part Details for 0192030384 by Molex
Overview of 0192030384 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for 0192030384
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13851-ND
|
DigiKey | CONN SPLICE 18-22 AWG CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
23220 In Stock |
|
$0.0672 / $0.1800 | Buy Now |
DISTI #
0192030384
|
Avnet Americas | Splice Terminal 18-22AWG 15.92mm 3.6mm Nickel Bag - Bulk (Alt: 0192030384) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 83000 Factory Stock |
|
$0.0486 / $0.0616 | Buy Now |
DISTI #
02N3245
|
Avnet Americas | Splice Terminal 18-22AWG 15.92mm 3.6mm Nickel Bag - Bulk (Alt: 02N3245) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Bulk | 13 Partner Stock |
|
$0.0940 / $0.1590 | Buy Now |
DISTI #
V79:2366_27141798
|
Arrow Electronics | Splice Terminal 18-22AWG Steel 15.92mm Nickel Krimptite™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1715 | Americas - 38 |
|
$0.0368 / $0.1026 | Buy Now |
DISTI #
MOL19203-0384
|
Heilind Electronics | A-S-145 22-18 BUTT STEEL 900F | Americas - 0 in Stock |
|
$0.0340 / $0.0556 | Buy Now |
DISTI #
19203-0384
|
TTI | Terminals A-S-145 22-18 BUTT 2-18 BUTT STEEL 900F RoHS: Compliant pbFree: Pb-Free Min Qty: 49 Package Multiple: 1 Container: Bulk |
Americas - 4094 In Stock |
|
$0.0500 / $0.1030 | Buy Now |