There are no models available for this part yet.
Overview of 0192030389 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for 0192030389 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM13854-ND
|
DigiKey | CONN RING CIRC 10-12AWG #10 Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
5235 In Stock |
|
$0.1067 / $0.2600 | Buy Now | |
DISTI #
0192030389
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 19.92mm 9.76mm Nickel Box - Bulk (Alt: 0192030389) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 573000 Factory Stock |
|
$0.0836 / $0.1114 | Buy Now | |
DISTI #
MOL19203-0389
|
Heilind Electronics | C-S-128-10 12-10 STEEL RING 10 (KB) | Americas - 46444 in Stock |
|
$0.0593 / $0.0749 | Buy Now | |
DISTI #
19203-0389
|
TTI | Terminals KRIMPTITE RING TNG RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 2000 In Stock |
|
$0.0790 / $0.1000 | Buy Now | |
DISTI #
MOL19203-0389
|
Interstate Connecting Components | C-S-128-10 12-10 STEEL RING 10 (KB) | 9289 |
|
$0.0593 / $0.0749 | Buy Now |
CAD Models for 0192030389 by Molex
Part Data Attributes for 0192030389 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
18 Weeks
|
Terminal and Terminal Block Type
|
RING TERMINAL
|