Part Details for 0192030390 by Molex
Overview of 0192030390 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0192030390
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19888-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.250 Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
26564 In Stock |
|
$0.0612 / $0.1700 | Buy Now |
DISTI #
0192030390
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 16.92mm 7.66mm Nickel - Bulk (Alt: 0192030390) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 402000 Factory Stock |
|
$0.0481 / $0.0609 | Buy Now |
DISTI #
MOL19203-0390
|
Heilind Electronics | 16-14 AWG .250 FEM QD STE 0F (KB) | Americas - 0 in Stock |
|
$0.0336 / $0.0549 | Buy Now |
DISTI #
0192030390
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 16.92mm 7.66mm Nickel - Bulk (Alt: 0192030390) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 402000 Factory Stock |
|
$0.0481 / $0.0609 | Buy Now |
Part Details for 0192030390
0192030390 CAD Models
0192030390 Part Data Attributes:
|
0192030390
Molex
Buy Now
|
Compare Parts:
0192030390
Molex
|
Samacsys Manufacturer | Molex |