Part Details for 0192030489 by Molex
Overview of 0192030489 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for 0192030489
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19889-ND
|
DigiKey | CONN RING CIRC 14-16AWG #6 CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
3125 In Stock |
|
$0.0693 / $0.1700 | Buy Now |
DISTI #
0192030489
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 15.42mm 6.86mm Nickel Loose Piece - Bulk (Alt: 0192030489) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 18000 Factory Stock |
|
$0.0578 / $0.0732 | Buy Now |
DISTI #
MOL19203-0489
|
Heilind Electronics | B-S-123-06 16-14 STEEL RING 6 STUD | Americas - 0 in Stock |
|
$0.0405 / $0.0660 | Buy Now |