Part Details for 0192050006 by Molex
Overview of 0192050006 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0192050006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7298-ND
|
DigiKey | CONN INLINE 6 AWG CRIMP Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
834 In Stock |
|
$0.5268 / $1.0500 | Buy Now |
DISTI #
0192050006
|
Avnet Americas | Splice Terminal 6AWG 12.1mm 9.5mm Tin - Bulk (Alt: 0192050006) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3014 / $0.3319 | Buy Now |
DISTI #
MOL 19205-0006
|
Avnet Americas | Splice Terminal 6AWG 12.1mm 9.5mm Tin - Bulk (Alt: MOL 19205-0006) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 25 Factory Stock |
|
RFQ | |
DISTI #
25M7130
|
Avnet Americas | Splice Terminal 6AWG 12.1mm 9.5mm Tin - Bulk (Alt: 25M7130) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 220 Partner Stock |
|
$0.5580 / $1.0100 | Buy Now |
DISTI #
V36:1790_11899640
|
Arrow Electronics | Splice Terminal 6AWG Copper 11.68mm Electro Tin Bag Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2341 | Americas - 1000 |
|
$0.4994 / $1.0124 | Buy Now |
DISTI #
V99:2348_11899640
|
Arrow Electronics | Splice Terminal 6AWG Copper 11.68mm Electro Tin Bag Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2026 | Americas - 873 |
|
$0.2562 / $0.2646 | Buy Now |
DISTI #
MOL19205-0006
|
Heilind Electronics | PARALLEL SPLICE VERSAKRIMP E- 61 SPM | Americas - 18549 in Stock28500 On Order |
|
$0.2847 / $0.3599 | Buy Now |
DISTI #
71260363
|
Verical | Splice Terminal 6AWG Copper 11.68mm Electro Tin Bag Min Qty: 26 Package Multiple: 1 Date Code: 2341 | Americas - 1000 |
|
$0.4994 / $0.8392 | Buy Now |
DISTI #
45666317
|
Verical | Splice Terminal 6AWG Copper 11.68mm Electro Tin Bag Min Qty: 23 Package Multiple: 1 Date Code: 2026 | Americas - 873 |
|
$0.2562 / $0.2617 | Buy Now |
DISTI #
19205-0006
|
TTI | Terminals PRLL-SPL 06AWG N-I SN RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 4590 In Stock |
|
$0.2700 / $0.2980 | Buy Now |